35266 | Alphacool International

Alphacool Radiator, ST30, 400 mm

Order No.: 80B362
EAN: 4099889477382
MPN:
35266
RAD. NexXxoS ST30 Full C.360mm
Alphacool International
35266 Alphacool International Liquid Heat Sinks
Image may differ
Unit Price (€ / pc.)
109.9798 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
109.98 € *
Price list
Quantity
Price per unit*
1 pcs.
109.9798 €
3 pcs.
106.6835 €
5 pcs.
104.4820 €
10 pcs.
102.2805 €
20 pcs.
100.0790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radiators, type Alphacool NexXos ST30.

Connection: 2 x G1/4. Pressure tested: 2.0 bar. Package: steel. Cooling ducts/lamellae: copper. Fan thread: M3.

Technical attributes (type, number of fans, dimensions (L x W x H)): 35266, 3, 400 x 124 x 30 mm

Technical specifications
Width 124 mm
Length 400 mm
Depth 30 mm
Logistics
Country of origin CN
Customs tariff number 84195080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes