35272 | Alphacool International
Alphacool NexXos XT45 Radiator, 277 mm
Order No.: 80B363
EAN: 4250197141642
MPN:
35272
RAD. NexXxoS XT45 Full C.240mm
Unit Price (€ / pc.)
99.2460 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
99.25 € *
Price list
Quantity
Price per unit*
1 pcs.
99.2460 €
5 pcs.
93.2960 €
10 pcs.
90.9041 €
20 pcs.
88.5241 €
50 pcs.
85.5491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radiators, type Alphacool NexXos XT45.
Connection: 6 x G1/4. Pressure tested: 2.0 bar. Package: steel. Cooling ducts/lamellae: copper. Fan thread: M3.
Technical attributes (type, number of fans, dimensions (L x W x H)): 35272, 2, 277 x 124 x 46 mm
Technical specifications
Width | 124 mm | |
Length | 280 mm | |
Depth | 46 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84195080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |