35273 | Alphacool International
Alphacool NexXos XT45 Radiator, 397 mm
Order No.: 80B364
EAN: 4099889477399
MPN:
35273
RAD. NexXxoS XT45 Full C.360mm
Unit Price (€ / pc.)
137.7306 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
137.73 € *
Price list
Quantity
Price per unit*
1 pcs.
137.7306 €
3 pcs.
133.5894 €
10 pcs.
128.9960 €
25 pcs.
125.5569 €
100 pcs.
120.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Radiators, type Alphacool NexXos XT45.
Connection: 6 x G1/4. Pressure tested: 2.0 bar. Package: steel. Cooling ducts/lamellae: copper. Fan thread: M3.
Technical attributes (type, number of fans, dimensions (L x W x H)): 35273, 3, 397 x 124 x 46 mm
Technical specifications
Breite | 124 mm | |
Länge | 400 mm | |
Tiefe | 46 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84195080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |