35279 | Alphacool International

Radiator, 277 mm, 124 mm, 60 mm

Order No.: 80B365
EAN: 4250197141734
MPN:
35279
RAD. NexXxoS UT60 Full C.240mm
Alphacool International
35279 Alphacool International Liquid Heat Sinks
Image may differ
Unit Price (€ / pc.)
121.1896 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
121.19 € *
Price list
Quantity
Price per unit*
1 pcs.
121.1896 €
6 pcs.
113.9187 €
12 pcs.
111.4911 €
24 pcs.
109.0754 €
48 pcs.
106.6478 €
*incl. VAT plus shipping costs
**Subject to prior sale

Radiators, type Alphacool NexXos UT60.

Connection: 6 x G1/4. Pressure tested: 2.0 bar. Package: steel. Cooling ducts/lamellae: copper. Fan thread: M3.

Technical attributes (type, number of fans, dimensions (L x W x H)): 35279, 2, 277 x 124 x 60 mm

Technical specifications
Breite 124 mm
Länge 280 mm
Tiefe 60 mm
Logistics
Ursprungsland CN
Zolltarifnummer 84195080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes