STEC11B01 | ALPS
Incremental encoder, 5 V, impulses 15, STEC11B01
Incremental encoder, STEC11B01, ALPS
11 mm basic dimension, depending on the type also with integrated momentary action switch, snap-in type for PCB mounting, with metal shaft, vertical (vertical) or horizontal (horizontal) version; Momentary action switch: actuating travel 0.5 mm. Shaft: 6.0 mm. Rotation cycles: 15000. Rated voltage/ rated current: 5.0 VDC/10 mA. Holding voltage: 300 VAC. Insulation resistance: min. 10 Mohm (300 VDC).
With 15 pulses and 30 detents.
With slotted round shaft, D 6.0 mm, L 25 mm.
Technical attributes (type, mounting position, version): STEC11B01, horizontal mounting, with momentary action switch,
Anschluss | Lötstift | |
Länge | 31.5 mm | |
Montage | Durchgangsloch | |
Produkt-Art | Inkremental Drehgeber | |
Spannung | 5 V | |
Impulse pro Umdrehung | 15 |
Ursprungsland | JP |
Zolltarifnummer | 85365015 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |