STEC11B03 | ALPS
Incremental encoder, 5 V, impulses 15, STEC11B03
Unit Price (€ / pc.)
7.2709 € *
Available: 27 pcs.
Next delivery: 50 pcs. on 2025-05-30
Leadtime: 22 Weeks **
Total Price:
7.27 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2709 €
10 pcs.
6.3903 €
50 pcs.
5.6168 €
100 pcs.
5.3907 €
500 pcs.
5.0456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Incremental encoder, STEC11B03, ALPS
11 mm basic dimension, depending on the type also with integrated momentary action switch, snap-in type for PCB mounting, with metal shaft, vertical (vertical) or horizontal (horizontal) version; Momentary action switch: actuating travel 0.5 mm. Shaft: 6.0 mm. Rotation cycles: 15000. Rated voltage/ rated current: 5.0 VDC/10 mA. Holding voltage: 300 VAC. Insulation resistance: min. 10 Mohm (300 VDC).
With 15 pulses and 30 detents.
With slotted round shaft, D 6.0 mm, L 25 mm.
Technical attributes (type, mounting position, version): STEC11B03, vertical mounting, with momentary action switch.
Technical specifications
Anschluss | Lötstift | |
Länge | 31.5 mm | |
Montage | Durchgangsloch | |
Produkt-Art | Inkremental Drehgeber | |
Spannung | 5 V | |
Impulse pro Umdrehung | 15 |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85365015 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |