180759 | ALPS
Dual film potentiometer, 10 kΩ, 0.05 W, linear, solder pin, 180759
Unit Price (€ / pc.)
21.2534 € *
Available: 8 pcs.
Next delivery: 10 pcs. on 2026-03-02
Total Price:
21.25 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2534 €
10 pcs.
18.7068 €
100 pcs.
16.4101 €
200 pcs.
15.7675 €
400 pcs.
15.1368 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentiometer, RK 27112 2 X 10K LIN, ALPS
This high class potentiometer offers excellent operational feel and high accuracy in gang error characteristics, resistance taper, etc.
Applications
- For level controlling in high class audio equipment
- For various control in mixing consoles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dual film potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 5 | |
| Length | 27 mm | |
| Width | 25.3 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Original Packaging | Ammopack with 100 pieces |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |