RK 27112 2 X 10K LOG | ALPS
Dual film potentiometer, 10 kΩ, 0.05 W, logarithmisch, solder pin, RK 27112 2 X 10K LOG
Unit Price (€ / pc.)
19.0757 € *
Available: 25 pcs.
Next delivery: 10 pcs. on 2025-05-19
Leadtime: 1 Week **
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
10 pcs.
16.7909 €
100 pcs.
14.7203 €
200 pcs.
14.1610 €
400 pcs.
13.5779 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potentiometer, RK 27112 2 X 10K LOG, ALPS
This high class potentiometer offers excellent operational feel and high accuracy in gang error characteristics, resistance taper, etc.
Applications
- For level controlling in high class audio equipment
- For various control in mixing consoles
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Anschluss | Lötstift | |
Ausführung | Doppelschichtpotentiometer | |
Breite | 25.3 mm | |
Drehbereich (mechanisch) | 300 ° | |
Durchmesser der Achse | 6 mm | |
Kontaktabstand | RM 5 | |
Länge | 27 mm | |
Leistung | 0.05 W | |
max. Temperatur | 70 °C | |
min. Temperatur | -10 °C | |
Montage | gewinkelt | |
Widerstandsverlauf | logarithmisch |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85334010 |
Originalverpackung | Ammopack mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |