RK 27112 2 X 50K LOG | ALPS

Dual film potentiometer, 100 kΩ, 0.05 W, logarithmisch, solder pin, RK 27112 2 X 50K LOG

Order No.: 68E8772
EAN: 4099879971388
MPN:
RK 27112 2 X 50K LOG
180757
Series: RK27
RK 27112 2 X 50K LOG ALPS Potentiometers Image 1
RK 27112 2 X 50K LOG ALPS Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
21.2534 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
21.25 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2534 €
10 pcs.
18.7068 €
100 pcs.
16.4101 €
200 pcs.
15.7675 €
400 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potentiometer, RK 27112 2 X 50K LOG, ALPS

This high class potentiometer offers excellent operational feel and high accuracy in gang error characteristics, resistance taper, etc.

Applications

  • For level controlling in high class audio equipment
  • For various control in mixing consoles
Technical specifications
ohmscher Widerstand 100 kΩ
Anschluss Lötstift
Ausführung Doppelschichtpotentiometer
Breite 25.3 mm
Drehbereich (mechanisch) 300 °
Durchmesser der Achse 6 mm
Kontaktabstand RM 5
Länge 27 mm
Leistung 0.05 W
max. Temperatur 70 °C
min. Temperatur -10 °C
Montage gewinkelt
Widerstandsverlauf logarithmisch
Logistics
Ursprungsland JP
Zolltarifnummer 85334010
Originalverpackung Ammopack mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes