RK14 K122 10K LIN | ALPS
Dual film potentiometer, 10 kΩ, 0.05 W, linear, solder pin, RK14 K122 10K LIN
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Potentiometer, RK14 K122 10K LIN, ALPS
This potentiometer is designed with a closed structure to enhance its resistance against dust and flux.
Applications
- For volume, tone and balance adjustments in audio equipment
- For controlling mixing consoles and electronic musical instruments
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Anschluss | Lötstift | |
Ausführung | Doppelschichtpotentiometer | |
Breite | 7.5 mm | |
Drehbereich (mechanisch) | 300 ° | |
Durchmesser der Achse | 6 mm | |
Kontaktabstand | RM 2 | |
Länge | 14 mm | |
Leistung | 0.05 W | |
max. Temperatur | 70 °C | |
min. Temperatur | -10 °C | |
Montage | gewinkelt | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85334010 |
Originalverpackung | Ammopack mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |