RK27114MC 10K | ALPS
Motorized quad potentiometer, 10 kΩ, 0.05 W, logarithmisch, solder pin, RK27114MC 10K
Unit Price (€ / pc.)
49.7658 € *
Standard delivery time from the manufacturer is: 1 Week
Potentiometer, RK27114MC 10K, ALPS
This remote-controllable potentiometer supports motor driving and manual operation. It is suitable for various audio equipment.
Applications
- For controlling volume in amplifiers CD players, karaoke machines and radio cassettes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motorized quad potentiometer | |
| ohmic resistance | 10 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 5 | |
| Length | 27 mm | |
| Width | 88.35 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Original Packaging | Ammopack with 200 pieces |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |