1-1355350-1 | AMP
Cover cap, for socket housing, 1-1355350-1
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Available in 5 Days: 4,086 pcs.
Leadtime: 29 Weeks **
Cable exit cover, 1-1355350-1, AMP
Accessory type: cover-cable exit, Strain relief: without, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 18, Cable exit angle: 180 (In-Line), Color: black, Material: PBT GF, Cable bundle diameter: 4.3 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Cable exit cover
- Suitable for: Socket housing
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |