1-1534096-1 | AMP

Cover cap, for socket header, 1-1534096-1

Order No.: 35P9882
EAN: 4099889907568
MPN:
1-1534096-1
Series: MQS
1-1534096-1 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 141 pcs.
Leadtime: 10 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable exit cover, 1-1534096-1, TE Connectivity

Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PBT GF, Strain relief: with, Cable bundle diameter: 7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.

Technical specifications
Suitable for Buchsenleiste
Accessory Type Abdeckkappe
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes