1-1718485-2 | AMP

Cover cap, for socket header, 1-1718485-2

Order No.: 36P4274
EAN: 4099889909265
MPN:
1-1718485-2
1-1718485-2 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
3.8675 € *
Available: 0 pcs.
Leadtime: 33 Weeks **
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
10 pcs.
3.5581 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover assembly, 1-1718485-2, TE Connectivity

Protection and strain relief accessory type: cover assembly, Compatible with connector code: B, Number of positions: 36, Cable exit angle: 180° (In-Line), Primary product color: purple, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C.

Technical specifications
Suitable for Buchsenleiste
Accessory Type Abdeckkappe
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes