1-174260-1 | AMP
End position lock, for connector, 1-174260-1
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 5 Days: 4,572 pcs.
Leadtime: 21 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5117 €
50 pcs.
0.4641 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retainer, 1-174260-1, AMP
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product Color: natural, Primary product material: PBT, Operating temperature range: -30-105 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | Steckverbinder | |
Accessory Type | Endlagensicherung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |