1-963616-1 | AMP
Cover cap, for socket housing, 1-963616-1
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 10 Weeks **
Cover, 1-963616-1, AMP
Protection and strain relief accessory type: cover, Connector system: Wire-to-Wire, Connector and contact terminates to: Wire & Cable, Number of positions: 18, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PBT GF, Contact current rating (max): 7.5 A, Strain relief: without, Connector mounting type: cable mount, Centerline Pitch: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Circuit application: power and signal, UL flammability rating: none.
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |