1-968317-3 | AMP

Seal, for connector, 1-968317-3

Order No.: 35P9878
EAN: 4099889907537
MPN:
1-968317-3
Series: MQS
1-968317-3 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0468 €
50 pcs.
1.8445 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shield, 1-968317-3, TE Connectivity

Protection and strain relief accessory type: shield, Sealable: no, Keying: A, Number of positions: 24, Primary product color: black, Primary product material: PBT GF, Strain relief: without, Centerline (Pitch): 2.54 mm, Cable bundle diameter: 15.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.

Technical specifications
Suitable for Steckverbinder
Accessory Type Dichtung
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes