1-968325-3 | AMP
Cover cap, for connector, 1-968325-3
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Shield, 1-968325-3, AMP
Protection and strain relief accessory type: shield, Sealable: no, Compatible with connector code: A, Number of positions: 52, Primary product color: black, Primary product material: PBT GF, Strain relief: without, Centerline (Pitch): 2.54 mm, Cable bundle diameter: 15.2 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | Steckverbinder | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |