1355437-1 | AMP
Seal, for socket header, 1355437-1
Order No.: 36P2618
EAN: 4099889908091
MPN:
1355437-1
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 10 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.5950 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal, 1355437-1, AMP
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: violet, Cavity diameter: 15 mm, Accepts cable insulation diameter range: 5.2 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
Suitable for | Buchsenleiste | |
Accessory Type | Dichtung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |