1355437-2 | AMP

Seal, for socket header, 1355437-2

Order No.: 36P2619
EAN: 4099889908107
MPN:
1355437-2
1355437-2 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Available in 5 Days: 2,900 pcs.
Leadtime: 10 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single wire seal, 1355437-2, AMP

Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: blue, Cavity diameter: 15 mm, Accepts cable insulation diameter range: 6.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.

Technical specifications
Suitable for Buchsenleiste
Accessory Type Dichtung
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes