1355437-3 | AMP

Seal, for socket header, 1355437-3

Order No.: 36P2620
EAN: 4099889908114
MPN:
1355437-3
1355437-3 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,380.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3451 €

Single wire seal, 1355437-3, AMP

Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: red, Cavity diameter: 15 mm, Accepts cable insulation diameter range: 8.1 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.

Technical specifications
Suitable for Buchsenleiste
Accessory Type Dichtung
Logistics
Country of origin TW
Customs tariff number 39269050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes