1394511-1 | AMP

Seal, for socket header, 1394511-1

Order No.: 36P2595
EAN: 4099889908053
MPN:
1394511-1
1394511-1 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 22,050 pcs.
Leadtime: 29 Weeks **
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2463 €
100 pcs.
0.2166 €
250 pcs.
0.1904 €
500 pcs.
0.1559 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single wire seal, 1394511-1, AMP

Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: white, Cavity diameter: 8.5 mm, Accepts cable insulation diameter range: 2.7 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.

Technical specifications
Suitable for Buchsenleiste
Accessory Type Dichtung
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes