1452317-1 | AMP
Cover cap, for socket header, 1452317-1
Order No.: 36P2726
EAN: 4099889908428
MPN:
1452317-1
Unit Price (€ / pc.)
4.7600 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 10 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.3792 €
50 pcs.
3.9389 €
100 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable exit cover, 1452317-1, AMP
Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 16, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PA GF, Strain relief: with, Cable bundle diameter: 15 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | Buchsenleiste | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |