1452862-1 | AMP

Cover cap, for socket header, 1452862-1

Order No.: 35P9697
EAN: 4099889907254
MPN:
1452862-1
Series: MCON
1452862-1 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Available in 5 Days: 635 pcs.
Leadtime: 10 Weeks **
Total Price:
3.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9270 €

Cover assembly, 1452862-1, AMP

Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 96, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PBT GF, Strain relief: with, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40 – 100 °C.

Technical specifications
Suitable for Buchsenleiste
Accessory Type Abdeckkappe
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes