1534027-1 | AMP
End position lock, for socket header, 1534027-1
Unit Price (€ / pc.)
0.1952 € *
Available: 0 pcs.
Available in 5 Days: 18,731 pcs.
Leadtime: 29 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1952 €
100 pcs.
0.1725 €
250 pcs.
0.1511 €
500 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retainer, 1534027-1, AMP
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product color: black, Primary product material: PBT GF, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | Buchsenleiste | |
Accessory Type | Endlagensicherung |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |