1534112-1 | AMP
End position lock, for connector, 1534112-1
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 7,797 pcs.
Leadtime: 8 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2844 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retainer, 1534112-1, AMP
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product color: black, Primary product material: PBT GF, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | Steckverbinder | |
Accessory Type | Endlagensicherung |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |