1534184-1 | AMP
Cover cap, for socket header, 1534184-1
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Available in 5 Days: 198 pcs.
Leadtime: 9 Weeks **
Cover assembly, 1534184-1, AMP
Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 32, Primary product color: black, Primary product material: PBT GF, Strain relief: With, Operating temperature (max): 70, 75, 80, 85, 90, 100, 105, 110, 120, Operating temperature range: -40 – 120 °C, UL flammability rating: none.
Technical specifications
Suitable for | Buchsenleiste | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |