1534222-1 | AMP
Cover cap, for socket header, 1534222-1
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3447 €
50 pcs.
1.2138 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover assembly, 1534222-1, AMP
Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 32, Cable exit angle: 90° (right angle), Primary product color: green, Primary product material: PBT GF, Strain relief: with, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C.
Technical specifications
Suitable for | Buchsenleiste | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |