174260-7 | AMP

End position lock, for sealed connector, 174260-7

Order No.: 35P9242
EAN: 4099889907124
MPN:
174260-7
Series: Econseal
174260-7 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 5,670 pcs.
Leadtime: 29 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retainer, 174260-7, AMP

Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product color: yellow, Primary product material: PBT, Operating temperature range: -30-105 °C, UL flammability rating: UL 94V-2.

Technical specifications
Suitable for abgedichtete Steckverbinder
Accessory Type Endlagensicherung
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes