174265-7 | AMP

End position lock, for sealed connector, 174265-7

Order No.: 35P9201
EAN: 4099889907056
MPN:
174265-7
Series: Econseal
174265-7 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 5 Days: 4,685 pcs.
Leadtime: 16 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.2971 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Retainer, 174265-7, AMP

Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product color: yellow, Primary product material: PBT, Operating temperature range: -30-105 °C, UL flammability rating: UL 94V-2.

Technical specifications
Suitable for abgedichtete Steckverbinder
Accessory Type Endlagensicherung
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes