174353-7 | AMP
End position lock, for sealed connector, 174353-7
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 41,630 pcs.
Leadtime: 22 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
50 pcs.
0.2820 €
100 pcs.
0.2475 €
500 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retainer, 174353-7, TE Connectivity
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product color: yellow, Primary product material: PBT, Operating temperature range: -30-105 °C, UL flammability rating: UL 94V-2.
Technical specifications
Suitable for | abgedichtete Steckverbinder | |
Accessory Type | Endlagensicherung |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |