174662-7 | AMP

End position lock, for sealed connector, 174662-7

Order No.: 35P9155
EAN: 4099889907025
MPN:
174662-7
Series: Econseal
174662-7 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 5 Days: 1,257 pcs.
Leadtime: 23 Weeks **
Total Price:
1,570.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.7854 €

Retainer, 174662-7, TE Connectivity

Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Wire, Primary product color: yellow, Primary product material: PBT, Operating temperature range: -30-105 °C, UL flammability rating: UL 94V-2.

Technical specifications
Suitable for abgedichtete Steckverbinder
Accessory Type Endlagensicherung
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes