178421-7 | AMP
Seal, for connector, 178421-7
Unit Price (€ / pc.)
0.1666 € *
Available in 5 Days: 151,929 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
50 pcs.
0.1547 €
100 pcs.
0.1440 €
250 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale
Single wire seal, 178421-7, TE Connectivity
Primary product color: yellow, Operating temperature (max): 65 °C,70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |