184140-1 | AMP

Seal, for automotive connector, 184140-1

Order No.: 36P2669
EAN: 4099889908350
MPN:
184140-1
184140-1 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.0571 € *
Available: 0 pcs.
Available in 5 Days: 1,338 pcs.
Leadtime: 29 Weeks **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40000 pcs.
0.0571 €

Single wire seal, 184140-1, AMP

Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: orange, Cavity diameter: 4.4 mm, Accepts cable insulation diameter range: 1.6-2.1 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.

Technical specifications
Suitable for Kfz-Steckverbinder
Accessory Type Dichtung
Logistics
Country of origin IL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes