1924487-2 | AMP

Clamp, for connector, 1924487-2

Order No.: 36P3784
EAN: 4099889908541
MPN:
1924487-2
Series: AMPSEAL
AMP
1924487-2 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 8 Weeks **
Total Price:
2.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
82 pcs.
2.4157 €

Mounting clip, 1924487-2, TE Connectivity

Automotive connector Accessory type: mounting clip, Connector system: Wire-to-Wire, Primary product material: PA, Primary product color: black, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.

Technical specifications
Geeignet für Steckverbinder
Zubehörart Befestigungsschelle
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes