281812-1 | AMP
Cover cap, for junior power timer, 281812-1
Order No.: 36P2727
EAN: 4099889908435
MPN:
281812-1
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.4871 €
50 pcs.
2.2491 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable exit cover, 281812-1, AMP
Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 25, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PA GF, Strain relief: without, Cable bundle diameter: 13 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | Junior-Leistungszeitgeber | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |