345258-1 | AMP
End position lock, for socket housing, 345258-1
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
2,713.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1809 €
Retainer, 345258-1, AMP
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Board,Wire-to-Wire, Primary product color: yellow, Primary product material: PA, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Endlagensicherung |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |