347713-1 | AMP

Seal, for socket housing, 347713-1

Order No.: 36P2562
EAN: 4099889907896
MPN:
347713-1
347713-1 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 55,644 pcs.
Leadtime: 29 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single wire seal, 347713-1, AMP

Connector seal type: single wire seal, Seal material: silicone, Primary product color: yellow, Cavity diameter: 8.05 mm, Accepts cable insulation diameter range: 2.6-3.4 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.

Technical specifications
Suitable for Buchsengehäuse
Accessory Type Dichtung
Logistics
Country of origin TW
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes