348461-1 | AMP
Seal, for socket header, 348461-1
Order No.: 36P2588
EAN: 4099889908008
MPN:
348461-1
Unit Price (€ / pc.)
0.4998 € *
Available in 5 Days: 4,382 pcs. - if ordered today
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4641 €
25 pcs.
0.4403 €
50 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale
Single wire seal, 348461-1, TE Connectivity
Seal material: silicone, Primary product Color: gray, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C,140 °C,150 °C,155 °C,170 °C,180 °C, Operating temperature range: -40-180 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Suitable for | socket header |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |