776363-1 | AMP
Seal, for connector, 776363-1
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cavity blanking plug, 776363-1, TE Connectivity
Connector seal type: cavity blanking plug, Seal material: PBT, Primary product color: yellow, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C.
Technical specifications
Suitable for | Steckverbinder | |
Accessory Type | Dichtung |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |