776463-1 | AMP
End housing, for automotive connector, 776463-1
This item is no longer available.
As an alternative, we recommend the following item:

Circular connector clamp, 776463-1, TE Connectivity
Accessory type: backshell, Strain relief: partial, Connector system: Wire-to-Board, Sealable: no, Number of positions: 35, Cable exit angle: straight, Color: black, Material: PBT, Operating temperature range: -40 – 105 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Circular connector clamp
- Suitable for: AMPSEAL connector
Technical specifications
Suitable for | Kfz-Steckverbinder | |
Accessory Type | Endgehäuse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |