828904-2 | AMP

Wire seal, for faston plug housing, 828904-2

Order No.: 36P2651
EAN: 4099889908268
MPN:
828904-2
828904-2 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 5 Days: 32,170 pcs.
Leadtime: 29 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1095 €
500 pcs.
0.0928 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire seal, 828904-2, AMP

Seal type: single wire seal (SWS), Material: silicone, Color: blue, Cavity diameter: 5.2 mm, Cable insulation diameter: 1.2-2.1 mm, Operating temperature range: -40-130 °C, UL flammability rating: none.

Technical Data

  • Version: Wire seal
  • Suitable for: Tab housing
Technical specifications
Suitable for Flachsteckergehäuse
Accessory Type Drahtdichtung
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes