9-1394049-1 | AMP
Cover cap, for socket housing, 9-1394049-1
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 950 pcs.
Leadtime: 9 Weeks **
Cable exit cover, 9-1394049-1, AMP
Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 15, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PA GF, Strain relief: with, Compatible cable bundle diameter range: 17 mm, Compatible with connector style: housing for female terminals, Operating temperature (max): 70, 75, 80, 85, 90, 100, 105, 110, 120, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |