9-1394050-1 | AMP

Cover cap, for socket housing, 9-1394050-1

Order No.: 36P4211
EAN: 4099889909142
MPN:
9-1394050-1
Series: LEAVYSEAL
9-1394050-1 AMP Accessories for Automotive Connectors Image 1
9-1394050-1 AMP Accessories for Automotive Connectors Image 2
9-1394050-1 AMP Accessories for Automotive Connectors Image 3
9-1394050-1 AMP Accessories for Automotive Connectors Image 4
9-1394050-1 AMP Accessories for Automotive Connectors Image 5
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 6 pcs.
Available in 5 Days: 353 pcs.
Leadtime: 9 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable exit cover, 9-1394050-1, AMP

Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 21, Cable exit angle: 90 (right angle), Color: black, Material: PA GF, Cable bundle diameter: 21 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.

Technical Data

  • Version: Cable exit cover
  • Suitable for: Socket housing
Technical specifications
Suitable for Buchsengehäuse
Accessory Type Abdeckkappe
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes