900324-4 | AMP
Wire seal, for connector, 900324-4
Order No.: 36P2552
EAN: 4099889907865
MPN:
900324-4
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
12,280.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80000 pcs.
0.1535 €
Single wire seal, 900324-4, AMP
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: yellow, Cavity diameter: 4.4 mm, Accepts cable insulation diameter range: 1.4-1.9 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
Suitable for | Steckverbinder | |
Accessory Type | Drahtdichtung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |