929053-1 | AMP

Cover cap, for socket header, 929053-1

Order No.: 35P9885
EAN: 4099889907582
MPN:
929053-1
Series: MQS
929053-1 AMP Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 122 pcs.
Leadtime: 8 Weeks **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3923 €
50 pcs.
1.2495 €
100 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover assembly, 929053-1, AMP

Protection and strain relief accessory type: Cover Assembly, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 32, Compatible With Connector Code: A, Cable exit angle: 90° (right angle), Primary product color: Gray, Primary product material: PBT GF, Strain relief: With, Operating temperature (max): 70, 75, 80, 85, 90, 100, 105, 110, 120, Operating temperature range: -40 – 120 °C.

Technical specifications
Suitable for Buchsenleiste
Accessory Type Abdeckkappe
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes