963245-1 | AMP
Wire seal, for faston plug housing, 963245-1
Order No.: 36P2596
EAN: 4099889908060
MPN:
963245-1
Unit Price (€ / pc.)
0.2059 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.03 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2059 €
100 pcs.
0.1821 €
250 pcs.
0.1595 €
500 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal, 963245-1, AMP
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: yellow, Cavity diameter: 7.2 mm, Accepts cable insulation diameter range: 3.7 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range: -40-130 °C, UL flammability rating: none.
Technical specifications
Suitable for | Flachsteckergehäuse | |
Accessory Type | Drahtdichtung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |