965785-1 | AMP
Cover cap, for corrugated pipe, 965785-1
Order No.: 36P3958
EAN: 4099889908671
MPN:
965785-1
Unit Price (€ / pc.)
0.7973 € *
Available: 27 pcs.
Leadtime: 16 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7378 €
50 pcs.
0.6545 €
100 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable exit cover, 965785-1, AMP
Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 4.7, Cable exit angle: 180 (In-Line), Color: black, Material: PA, Cable bundle diameter: 9.6 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Cable exit cover
- Suitable for: Corrugated tube
Technical specifications
Suitable for | Wellrohr | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |