9-221132-4 | AMP
9-221132-4
Order No.: 36P6602
EAN: 4099889854008
MPN:
9-221132-4
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
RF Connector Ferrules, 9-221132-4, AMP
Body Plating Material: Tin, Ferrule Material: Copper Alloy, Ferrule Plating Material: Tin, Length: 12.7 mm, Accepts Wire Insulation Diameter Range: , Packaging Method: Package
Technical specifications
Accessory Type | Aderendhülse | |
Connector | BNC | |
Suitable for | BNC-Steckverbinder |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |