3-747579-2 | AMP
Contact sleeve for D-Sub, 3-747579-2
Unit Price (€ / pc.)
0.3094 € *
Available: 237 pcs.
Leadtime: On Request **
Corresponding crimp ferrules for shield termination, type 3-0747.
Made of tinned copper. Suitable crimp tools are described below.
Technical attributes (type, for cable outer diameter (OD), inner diameter (ID)): 3-0747579-2, OD 6.25 to 8.23 mm, ID 8.23 mm
Technical specifications
Suitable for | D-Sub | |
Product type | Kontakthülse |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |